+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5177983-2

Connector: PCB to PCB; socket; female; PIN: 60; FH; vertical; 100VAC


Manufacturer: TE Connectivity

Manufacturer part number:
5177983-2
TME Symbol:
5177983-2

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Number of pins
60
Manufacturer series
FH
Spatial orientation
vertical
Rated voltage
100V AC
Electrical mounting
SMT
Maximum current
0.5A
Contacts pitch
0.8mm
Contact plating
gold-plated
Height
5mm
Plating thickness
0.2µm
Gross weight0.58 g
Certificates
See other products in this category: Board-to-board connectors TE Connectivity,
See other products from this series.:
*
5177983-2
18 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 5 pcs - 5.04 USDGross price for quantities from 5 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.87 USDGross price for quantities from 10 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 16 pcs