+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5179031-3

Connector: PCB to PCB; pin header; Plating: gold-plated; 0.8mm


Manufacturer: TE Connectivity

Manufacturer part number:
5179031-3
TME Symbol:
5179031-3

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Contact plating
gold-plated
Contacts pitch
0.8mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-40...125°C
Current rating
0.5A
Rated voltage
100V/100V AC
Kind of package
tube
Gross weight1.44 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5179031-3
594 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 24 pcs - 4.95 USDGross price for quantities from 24 pcs - 4.95 USD
Net price for quantities from 120 pcs - 4.67 USDGross price for quantities from 120 pcs - 4.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs