+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51AAA-B24-B20L

Potentiometer: shaft; 100kΩ; single turn; ±20%; 500mW; linear; THT

Manufacturer: BOURNS

Manufacturer part number:
51AAA-B24-B20L
TME Symbol:
51AAA-B24-B20L

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
100kΩ
Kind of potentiometer
single turn
Tolerance
±20%
Power
0.5W
Characteristics
linear
Shaft diameter
6.35mm
Mounting
THT
Leads
for PCB
Body dimensions
13.25x12.5x8.9mm
Track material
plastic
Shaft surface
smooth
Shaft length
9.5mm
Thread length
9.53mm
Mechanical rotation angle
290°
L shaft length
19.03mm
Terminal pitch
2.54mm
IP rating
IP64
Application
audio
Gross weight15.9 g
Certificates
See other products in this category: Cond. plastic single turn potentiometers BOURNS,
*
51AAA-B24-B20L
0 in TME stock
Net price for quantities from 1 pcs - 10.98 USDGross price for quantities from 1 pcs - 10.98 USD
Net price for quantities from 5 pcs - 9.82 USDGross price for quantities from 5 pcs - 9.82 USD
Net price for quantities from 10 pcs - 9.72 USDGross price for quantities from 10 pcs - 9.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.