+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51AAA-B28-D15L

Potentiometer: shaft; 10kΩ; 500mW; THT; ±20%; 290°; for PCB; IP64


Manufacturer: BOURNS

Manufacturer part number:
51AAA-B28-D15L
TME Symbol:
51AAA-B28-D15L

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
10kΩ
Power
0.5W
Mounting
THT
Tolerance
±20%
Mechanical rotation angle
290°
Leads
for PCB
Characteristics
logarithmic
Shaft diameter
6.35mm
Shaft surface
smooth
Body dimensions
13.25x12.5x8.9mm
Thread length
9.53mm
Kind of potentiometer
single turn
Shaft length
12.7mm
Terminal pitch
2.54mm
L shaft length
22.23mm
IP rating
IP64
Application
audio
Track material
plastic
Manufacturer series
51AAA
Gross weight1 g
Certificates
See other products in this category: Audio potentiometers BOURNS,
See other products from this series.:
*
51AAA-B28-D15L
0 in TME stock
Net price for quantities from 45 pcs - 9.41 USDGross price for quantities from 45 pcs - 9.41 USD
Net price for quantities from 90 pcs - 9.07 USDGross price for quantities from 90 pcs - 9.07 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.