+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5201038

Fuse holder; 10x38mm; for DIN rail mounting; 32A


Manufacturer: NIKDIM LTD

Manufacturer part number:
5201038
TME Symbol:
5201038

Specification

Manufacturer
NIKDIM LTD
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Fuse accessories application
cylindrical fuses, industrial fuses
Gross weight59.53 g
Certificates
See other products in this category: DIN Rail Sockets NIKDIM LTD,
*
5201038
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 5 pcs - 5.41 USDGross price for quantities from 5 pcs - 5.41 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
Packaging method by the manufacturer:Cardboard = 12 pcs