+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5205817-4

Screw-set; MDR; AMPLIMITE; Thread len: 7.93mm; Thread: UNC 4-40


Manufacturer: TE Connectivity

Manufacturer part number:
5205817-4
TME Symbol:
5205817-4

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw - set
Application
MDR
Application - series/manufacturer
AMPLIMITE
Thread length
7.93mm
Thread
UNC 4-40
Screw length
12.7mm
Spanner size
4.75mm
Kit contents
  • 4 washers
  • nut x2
  • screw with threaded head x2
  • spring washer x2
Gross weight4.01 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
5205817-4
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.76 USDGross price for quantities from 25 pcs - 1.76 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 1.70 USD
Net price for quantities from 500 pcs - 1.59 USDGross price for quantities from 500 pcs - 1.59 USD
Packaging method by the manufacturer:Bag = 500 pcs