+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5205818-3

Screw; zinc; MDR; AMPLIMITE; Thread len: 7.9mm; Thread: UNC 4-40


Manufacturer: TE Connectivity

Manufacturer part number:
5205818-3
TME Symbol:
5205818-3

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw
Plating material
zinc
Application
MDR
Application - series/manufacturer
AMPLIMITE
Thread length
7.9mm
Thread
UNC 4-40
Screw length
12.7mm
Spanner size
4.75mm
Colour
silver
Gross weight0.834 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
5205818-3
150 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.47 USD