+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5214NH

Fan: DC; axial; 24VDC; 127x127x38mm; 250m3/h; 51dBA; ball; 3650rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
5214NH
TME Symbol:
5214NH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...28V DC
Fan dimensions
127x127x38mm
Power consumption
9.8W
Fan efficiency
250m3/h
Noise level
51dBA
Kind of Bearing
ball
Rotational rate/speed
3650rpm
Impeller material
aluminium
Enclosure material
aluminium
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight320.1 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
5214NH
14 in TME stock
Net price for quantities from 1 pcs - 72.69 USDGross price for quantities from 1 pcs - 72.69 USD
Net price for quantities from 5 pcs - 72.07 USDGross price for quantities from 5 pcs - 72.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs