+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5219-RC

Inductor: wire; THT; 4.9uH; 15A; R: 16mΩ; ±20%; Ø15.24x31.75mm


Manufacturer: BOURNS

Manufacturer part number:
5219-RC
TME Symbol:
5219-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
4.9µH
Operating current
15A
Resistance
16mΩ
Tolerance
±20%
Body dimensions
Ø15.24x31.75mm
Leads
axial
Diameter
15.24mm
Height
31.75mm
Gross weight25.2 g
Certificates
See other products in this category: Inductors BOURNS,
*
5219-RC
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD