+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESKA | |
Type of fuse | fuse | |
Kind of fuse | cylindrical, glass, miniature | |
Current rating | 6.3A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | 5x20mm | |
Manufacturer series | 522.000 | |
Breaking capacity | 300A | |
Breaking characteristics | 1.5In: min 1h, 4In: min 300ms, 4In: max 3s, 10In: min 60ms, 10In: max 300ms | |
Max voltage drop | 125mV | |
Contact material | brass | |
Energy I2t | 381.82A2s | |
Contact plating | nickel plated |