+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

522623

Fuse: fuse; ceramic,cylindrical; 4A; 250VAC; time-lag; 5x20mm


Manufacturer: ESKA

Manufacturer part number:
522623
TME Symbol:
522623

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
4A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Manufacturer series
522.600
Breaking capacity
2kA
Max voltage drop
0.1V
Fuses features
Extinguishing agent
Gross weight1.04 g
Certificates
EAN code4251783517964
See other products in this category: Fuses 5x20mm - Time-Lag ESKA,
See other products from this series.:
*
522623
172 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 30 pcs - 1.17 USDGross price for quantities from 30 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 60 pcs - 1.08 USDGross price for quantities from 60 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 120 pcs - 0.97 USDGross price for quantities from 120 pcs - 0.97 USD
Net price for quantities from 200 pcs - 0.87 USDGross price for quantities from 200 pcs - 0.87 USD
Net price for quantities from 300 pcs - 0.78 USDGross price for quantities from 300 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs