+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

522627

Fuse: fuse; ceramic,cylindrical; 10A; 250VAC; time-lag; 5x20mm


Manufacturer: ESKA

Manufacturer part number:
522627
TME Symbol:
522627

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
10A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Manufacturer series
522.600
Breaking capacity
2kA
Max voltage drop
0.1V
Fuses features
Extinguishing agent
Gross weight1.02 g
Certificates
EAN code4251783518008
See other products in this category: Fuses 5x20mm - Time-Lag ESKA,
See other products from this series.:
*
522627
198 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 30 pcs - 1.04 USDGross price for quantities from 30 pcs - 1.04 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 60 pcs - 1.00 USDGross price for quantities from 60 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 120 pcs - 0.92 USDGross price for quantities from 120 pcs - 0.92 USD
Net price for quantities from 200 pcs - 0.84 USDGross price for quantities from 200 pcs - 0.84 USD
Net price for quantities from 300 pcs - 0.77 USDGross price for quantities from 300 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs