+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5227161-3

Connector: BNC; socket; female; coaxial; angled 90°; 50Ω; THT


Manufacturer: TE Connectivity

Manufacturer part number:
5227161-3
TME Symbol:
5227161-3

Specification

Manufacturer
TE Connectivity
Type of connector
BNC
Connector
socket
Kind of connector
female
Connector family
coaxial
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting
Insulator material
polymethylpentene
Contact plating
gold-plated
Gross weight10.5 g
Certificates
See other products in this category: BNC connectors TE Connectivity,
*
5227161-3
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 5 pcs - 4.24 USDGross price for quantities from 5 pcs - 4.24 USD
Net price for quantities from 10 pcs - 4.05 USDGross price for quantities from 10 pcs - 4.05 USD
Net price for quantities from 35 pcs - 3.85 USDGross price for quantities from 35 pcs - 3.85 USD
Packaging method by the manufacturer:Tube = 35 pcs