+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5227726-3

Connector: BNC; socket; female; coaxial; insulated; straight; 50Ω


Manufacturer: TE Connectivity

Manufacturer part number:
5227726-3
TME Symbol:
5227726-3

Specification

Manufacturer
TE Connectivity
Type of connector
BNC
Connector
socket
Kind of connector
female
Connector family
coaxial
Connector variant
insulated
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
soldering
Mechanical mounting
for panel mounting
Insulator material
VALOX
Contact plating
gold-plated
Gross weight7.1 g
Certificates
See other products in this category: BNC connectors TE Connectivity,
*
5227726-3
63 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 10 pcs - 6.69 USDGross price for quantities from 10 pcs - 6.69 USD
Net price for quantities from 30 pcs - 5.85 USDGross price for quantities from 30 pcs - 5.85 USD
Packaging method by the manufacturer:Bag = 30 pcs