+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5228226-1

Adapter; adapter; BNC; Plating: gold-plated; straight; -65÷165°C


Manufacturer: TE Connectivity

Manufacturer part number:
5228226-1
TME Symbol:
5228226-1

Specification

Manufacturer
TE Connectivity
Type of transition
adapter
Connector
adapter
Cable/adapter structure
BNC
Contact plating
gold-plated
Spatial orientation
straight
Operating temperature
-65...165°C
Contact material
phosphor bronze
Body material
phosphor bronze, zinc alloy
Locking system
bayonet
Insulator material
polyetylene
Wave impedance
50Ω
Plating material
gold, nickel
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5228226-1
0 in TME stock
Net price for quantities from 1 pcs - 23.90 USDGross price for quantities from 1 pcs - 23.90 USD
Net price for quantities from 5 pcs - 19.89 USDGross price for quantities from 5 pcs - 19.89 USD
Net price for quantities from 10 pcs - 16.23 USDGross price for quantities from 10 pcs - 16.23 USD
Net price for quantities from 20 pcs - 13.09 USDGross price for quantities from 20 pcs - 13.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.