+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

524-532-23

Indicator: LED; flat; green; 24÷28VDC; Ø8.1mm; IP67; connectors


Manufacturer: MARL

Manufacturer part number:
524-532-23
TME Symbol:
524-532-23

Specification

Manufacturer
MARL
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Operating voltage
24...28V DC
Mounting hole dimensions
Ø8.1mm
IP rating
IP67
Leads
connectors
Body material
stainless steel
LED diameter
7mm
Body colour
silver
Leads dimensions
2.8x0.5mm
Operating temperature
-40...75°C
Dimensions
Gross weight7.84 g
Certificates
See other products in this category: LED Panel Mount Indicators MARL,
*
524-532-23
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.58 USDGross price for quantities from 1 pcs - 19.58 USD
Net price for quantities from 10 pcs - 18.28 USDGross price for quantities from 10 pcs - 18.28 USD
Net price for quantities from 20 pcs - 16.97 USDGross price for quantities from 20 pcs - 16.97 USD
Packaging method by the manufacturer:Bag = 10 pcs