+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

524441-E

Connector: wire-board; plug; female; data; PIN: 6; MicroBridge; IDC


Manufacturer: TE Connectivity

Manufacturer part number:
524441-E
TME Symbol:
524441-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
6
Manufacturer series
MicroBridge
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for cable
Contacts pitch
1.27mm
Flammability rating
UL94V-0
Operating temperature
-40...150°C
Trade name
ERNI
Gross weight0.48 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
See other products from this series.:
*
524441-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 1.93 USD
Net price for quantities from 115 pcs - 1.82 USDGross price for quantities from 115 pcs - 1.82 USD
Net price for quantities from 250 pcs - 1.72 USDGross price for quantities from 250 pcs - 1.72 USD
Net price for quantities from 345 pcs - 1.69 USDGross price for quantities from 345 pcs - 1.69 USD
Net price for quantities from 575 pcs - 1.62 USDGross price for quantities from 575 pcs - 1.62 USD
Net price for quantities from 1035 pcs - 1.56 USDGross price for quantities from 1035 pcs - 1.56 USD