+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5248-RC

Inductor: wire; THT; 68uH; 5A; R: 54mΩ; ±20%; Ø14.22x31.75mm


Manufacturer: BOURNS

Manufacturer part number:
5248-RC
TME Symbol:
5248-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
68µH
Operating current
5A
Resistance
54mΩ
Tolerance
±20%
Body dimensions
Ø14.22x31.75mm
Leads
axial
Diameter
14.22mm
Height
31.75mm
Gross weight5.053 g
Certificates
See other products in this category: Inductors BOURNS,
*
5248-RC
0 in TME stock
No. of pieces (Multiple of: 144)
Minimum order quantity: 144.
Multiple of: 144.
Net price for quantities from 144 pcs - 1.29 USDGross price for quantities from 144 pcs - 1.29 USD