+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5256-RC

Inductor: wire; THT; 500uH; 2A; R: 260mΩ; ±20%; Ø14.22x31.75mm


Manufacturer: BOURNS

Manufacturer part number:
5256-RC
TME Symbol:
5256-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
0.5mH
Operating current
2A
Resistance
0.26Ω
Tolerance
±20%
Body dimensions
Ø14.22x31.75mm
Leads
axial
Diameter
14.22mm
Height
31.75mm
Gross weight17.16 g
Certificates
See other products in this category: Inductors BOURNS,
*
5256-RC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Packaging method by the manufacturer:
Bag = 25 pcsCardboard = 100 pcs