+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52584

Fuse holder; 10x38mm; for DIN rail mounting; 30A; Poles: 2; 1kVDC


Manufacturer: QOLTEC

Manufacturer part number:
52584
TME Symbol:
52584

Specification

Manufacturer
QOLTEC
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
30A
Number of poles
2
Rated voltage
1kV DC
Fuse accessories features
with fuse
Fuse accessories application
photovoltaics
Gross weight135.17 g
Certificates
See other products in this category: DIN Rail Sockets QOLTEC,
*
52584
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.03 USDGross price for quantities from 1 pcs - 8.03 USD
Net price for quantities from 3 pcs - 7.28 USDGross price for quantities from 3 pcs - 7.28 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs