+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52597

Adapter; 20A; Des: fuse x1; Application: photovoltaics


Manufacturer: QOLTEC

Manufacturer part number:
52597
TME Symbol:
52597

Specification

Manufacturer
QOLTEC
Type of transition
adapter
Maximum current
20A
Design
fuse x1
Connectors application
photovoltaics
Gross weight46.97 g
Certificates
See other products in this category: Solar connectors QOLTEC,
*
52597
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 5 pcs - 8.45 USDGross price for quantities from 5 pcs - 8.45 USD
Net price for quantities from 15 pcs - 7.60 USDGross price for quantities from 15 pcs - 7.60 USD
Net price for quantities from 25 pcs - 6.76 USDGross price for quantities from 25 pcs - 6.76 USD