+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of connector | solar | |
Connector | plug | |
Kind of connector | female | |
Connector family | power supply | |
Current rating | 30A | |
Rated voltage | 1kV | |
IP rating | IP67 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | crimped | |
Wire cross-section | 4...6mm2 | |
Connectors application | photovoltaics |