+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5268676001

Heat shrink sleeve; flexible; 3: 1; 3mm; black; Temp: -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5268676001
TME Symbol:
5268676001

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
3:1
Min. diameter before shrinking
3mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
1mm
Operating temperature
-55...135°C
Shrinkage temperature
120°C
Wall thickness
0.55mm
Kind of material
difficult to inflame
Gross weight53 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5268676001
0 in TME stock
Net price for quantities from 20 pcs - 11.17 USDGross price for quantities from 20 pcs - 11.17 USD
Net price for quantities from 60 pcs - 10.18 USDGross price for quantities from 60 pcs - 10.18 USD
Net price for quantities from 100 pcs - 9.20 USDGross price for quantities from 100 pcs - 9.20 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.