+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Wakefield Thermal | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Application | TO218, TO220 | |
Colour | black | |
Length | 57.9mm | |
Width | 61mm | |
Height | 11.4mm | |
Material | aluminium | |
Material finishing | anodized | |
Thermal resistance @200 LFM | 2.3°C/W | |
Base thickness | 2.29mm | |
Manufacturer series | 527 |