+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

528-24AB-ME

Heatsink: extruded; grilled; TO218,TO220; black; L: 61mm; W: 57.9mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
528-24AB-ME
TME Symbol:
528-24AB-ME

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO218, TO220
Colour
black
Length
61mm
Width
57.9mm
Height
6.1mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.5°C/W
Base thickness
2.29mm
Manufacturer series
528
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal
*
528-24AB-ME
Product withdrawn from the offer
Use the specification table below to search for similar products