+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5300-25-RC

Inductor: axial; THT; 100uH; 550mA; R: 670mΩ; ±10%; Ø4.06x12.7mm


Manufacturer: BOURNS

Manufacturer part number:
5300-25-RC
TME Symbol:
5300-25-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
0.1mH
Operating current
0.55A
Resistance
0.67Ω
Tolerance
±10%
Body dimensions
Ø4.06x12.7mm
Leads
axial
Diameter
4.06mm
Height
12.7mm
Gross weight0.387 g
Certificates
See other products in this category: Inductors BOURNS,
*
5300-25-RC
98 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Packaging method by the manufacturer:Bag = 250 pcsBag = 500 pcsCardboard = 1 000 pcs