+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | control cable | |
Cable structure | 3x18AWG | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Kind of core | Cu | |
Shield structure | Al-PET foil, shielded | |
Number of cores | 3 | |
Cable external diameter | 4.34mm | |
Core structure | stranded | |
Rated voltage | 0.3kV | |
CPR standard | Eca | |
Conform to the norm | FT4 IEC 60332-1-2 UL 1666 | |
Package contents | 152m | |
Core diameter | 18AWG | |
Package contents - ft | 500ft | |
Ground | tinned copper strand 24AWG | |
Information | The UL Label and Mark on full factory packaging only | |
Operating temperature | -20...75°C |