+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

530219P009

Heat shrink sleeve; flexible; 2: 1; 6.35mm; L: 31.75mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
530219P009
TME Symbol:
530219P009

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
flexible
Shrinking ratio
2:1
Min. diameter before shrinking
6.35mm
Length
31.75mm
Colour
black
Material
polymer
Diameter after shrinking
3.18mm
Operating temperature
-55...150°C
Shrinkage temperature
150°C
Wall thickness
0.3mm
Kind of material
difficult to inflame
Gross weight150 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
530219P009
0 in TME stock
Net price for quantities from 1600 pcs - 0.14 USDGross price for quantities from 1600 pcs - 0.14 USD
Net price for quantities from 4800 pcs - 0.13 USDGross price for quantities from 4800 pcs - 0.13 USD
Net price for quantities from 8000 pcs - 0.11 USDGross price for quantities from 8000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.