+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | control cable | |
Cable structure | 4x18AWG | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core diameter | 18AWG | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Rated voltage | 0.3kV | |
Operating temperature | -20...75°C | |
Package contents | 305m | |
Cable external diameter | 5.69mm | |
CPR standard | Eca | |
Conform to the norm | FT4 IEC 60332-1-2 UL 1666 | |
Package contents - ft | 1000ft | |
Ground | tinned copper strand 24AWG | |
Information | The UL Label and Mark on full factory packaging only |