+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

531202B02500G

Heatsink: extruded; H; TO202,TO220; black; L: 12.7mm; W: 34.92mm


Manufacturer: BOYD CORP

Manufacturer part number:
531202B02500G
TME Symbol:
531202B02500G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
H
Application
TO202, TO220
Colour
black
Length
12.7mm
Width
34.92mm
Height
50.8mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
531202B02500G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.55 USDGross price for quantities from 1 pcs - 7.55 USD
Net price for quantities from 10 pcs - 7.15 USDGross price for quantities from 10 pcs - 7.15 USD
Net price for quantities from 50 pcs - 6.78 USDGross price for quantities from 50 pcs - 6.78 USD
Net price for quantities from 100 pcs - 6.38 USDGross price for quantities from 100 pcs - 6.38 USD
Net price for quantities from 360 pcs - 5.90 USDGross price for quantities from 360 pcs - 5.90 USD