+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

533-2UYD/S530-A3

LED; yellow; 5mm; 25mcd; 100°; 2.4VDC

Manufacturer: EVERLIGHT

Manufacturer part number:
533-2UYD/S530-A3
TME Symbol:
533-2UYD/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow
LED diameter
5mm
Luminosity
25mcd
Viewing angle
100°
Wavelength
591nm
LED lens
diffused, yellow
LED current
20mA
Mounting
THT
Operating voltage
2.4V DC
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
533-2UYD/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 0.06 USDGross price for quantities from 1 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)