+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | BNC | |
Connector | plug | |
Kind of connector | male | |
Contact plating | silver plated | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Operating temperature | -55...85°C | |
Contact material | beryllium copper | |
Body material | brass | |
Insulator material | polypropylene | |
Mechanical durability | 200 cycles | |
Wave impedance | 78Ω | |
Max. frequency | 4GHz | |
Body plating | nickel |