+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

533342-000

Heat shrink boot; straight; polyolefine; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
533342-000
TME Symbol:
533342-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
straight
Material
polyolefine
Operating temperature
-55...135°C
Gross weight7.2 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
533342-000
0 in TME stock
Net price for quantities from 250 pcs - 31.52 USDGross price for quantities from 250 pcs - 31.52 USD
Net price for quantities from 750 pcs - 28.74 USDGross price for quantities from 750 pcs - 28.74 USD
Net price for quantities from 1250 pcs - 25.96 USDGross price for quantities from 1250 pcs - 25.96 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.