+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

533502B02552G

Heatsink: extruded; H; TO220; black; L: 25.4mm; W: 41.91mm; H: 50.8mm


Manufacturer: BOYD CORP

Manufacturer part number:
533502B02552G
TME Symbol:
533502B02552G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
25.4mm
Width
41.91mm
Height
50.8mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
533502B02552G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 250.
Multiple of: 1.
Net price for quantities from 250 pcs - 10.56 USDGross price for quantities from 250 pcs - 10.56 USD