+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

534202B03453G

Heatsink: die-cut; U; TO220; black; L: 12.7mm; W: 25.4mm; H: 29.97mm


Manufacturer: BOYD CORP

Manufacturer part number:
534202B03453G
TME Symbol:
534202B03453G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
12.7mm
Width
25.4mm
Height
29.97mm
Material
aluminium
Material finishing
anodized
Engineering PN
534202B03453G
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
534202B03453G
0 in TME stock
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.
Net price for quantities from 1200 pcs - 5.03 USDGross price for quantities from 1200 pcs - 5.03 USD