+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5352152-1

Connector: PCB to PCB; socket; female; PIN: 110; Z-PACK; angled 90°


Manufacturer: TE Connectivity

Manufacturer part number:
5352152-1
TME Symbol:
5352152-1

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Number of pins
110
Manufacturer series
Z-PACK
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2mm
Contact plating
gold-plated
Width
44mm
Gross weight5 g
Certificates
See other products in this category: Board-to-board connectors TE Connectivity,
See other products from this series.:
*
5352152-1
2 in TME stock
Net price for quantities from 1 pcs - 20.24 USDGross price for quantities from 1 pcs - 20.24 USD
Net price for quantities from 3 pcs - 19.52 USDGross price for quantities from 3 pcs - 19.52 USD
Net price for quantities from 12 pcs - 19.08 USDGross price for quantities from 12 pcs - 19.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.