+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | DIN 41612 | |
Connector | socket | |
Kind of connector | female | |
Contact plating | gold-plated | |
Number of pins | 95 | |
Connector pinout layout | a | |
Electrical mounting | THT | |
Spatial orientation | angled | |
Connector variant | shielded | |
Operating temperature | -55...125°C | |
Flammability rating | UL94V-0 | |
Enclosure material | polyester | |
Maximum current | 1.5A |