+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: SCT-NO.3-E3-0-STK
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | semi-rigid | |
Shrinking ratio | 4:1 | |
Min. diameter before shrinking | 11.6mm | |
Length | 1.22m | |
Colour | black | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 2.54mm | |
Operating temperature | -40...150°C | |
Shrinkage temperature | 135°C | |
Kind of material | difficult to inflame |