+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

539635-1

Crimping tool: cable terminals; without crimping dies


Manufacturer: TE Connectivity

Manufacturer part number:
539635-1
TME Symbol:
539635-1

Specification

Manufacturer
TE Connectivity
Crimping tool type
cable terminals
Related items
539674-2, 539682-2, 539743-2, 539746-2, 539758-2
Version
without crimping dies
Crimp tool features
  • a special lever mechanism generates high pressure
  • blackened tool
  • ergonomic pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight612.7 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
539635-1
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 335.82 USDGross price for quantities from 1 pcs - 335.82 USD
Net price for quantities from 3 pcs - 312.88 USDGross price for quantities from 3 pcs - 312.88 USD