+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

539664-2

Crimping jaws; 0.2÷0.5mm2,0.5÷1mm2,1.5÷2.5mm2; JPT

Manufacturer: TE Connectivity

Manufacturer part number:
539664-2
TME Symbol:
539664-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Related items
539635-1, 964279, 964283, 964291, 964293, 964295, 964346
Wire cross-section
0.2...0.5mm2/0.5...1mm2/1.5...2.5mm2
Application - series/manufacturer
Junior Power Timer
Gross weight65.6 g
See other products in this category: Crimping Tools - Others TE Connectivity,
*
539664-2
0 in TME stock
No. of complete sets (Multiplicity: 1)
Product for special order