+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

539687-2

Crimping jaws; standard; contacts; 20AWG÷14AWG; 0.5÷2.5mm2

Manufacturer: TE Connectivity

Manufacturer part number:
539687-2
TME Symbol:
539687-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Manufacturer series
standard
Crimp tool application
contacts
Related items
539635-1
Wire size
20AWG...14AWG
Wire cross-section
0.5...2.5mm2
Gross weight82 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
539687-2
0 in TME stock
Net price for quantities from 1 pcs - 610.40 USDGross price for quantities from 1 pcs - 610.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.