+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5400FE 008500

Wire; 2x20AWG; shielded,Al-PET foil; PVC; grey; 300V; 152m; CPR: Eca


Manufacturer: BELDEN

Manufacturer part number:
5400FE 008500
TME Symbol:
5400FE.008500

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
2x20AWG
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core diameter
20AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Operating temperature
-20...75°C
Package contents
152m
Cable external diameter
3.61mm
CPR standard
Eca
Conform to the norm
FT4 IEC 60332-1-2 UL 1666
Package contents - ft
500ft
Ground
tinned copper strand 24AWG
Information
The UL Label and Mark on full factory packaging only
Cable application
  • alarm instalations
  • indoor
Gross weight24.008 g
Certificates
See other products in this category: Multicore Cables - Shielded BELDEN,
*
5400FE 008500
0 in TME stock
Net price for quantities from 1 m - 2.04 USDGross price for quantities from 1 m - 2.04 USD
Net price for quantities from 50 m - 1.63 USDGross price for quantities from 50 m - 1.63 USD
Net price for quantities from 100 m - 1.45 USDGross price for quantities from 100 m - 1.45 USD
Net price for quantities from 152 m - 1.29 USDGross price for quantities from 152 m - 1.29 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 152 m