+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | circular | |
Colour | black | |
Connector | plug | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Operating temperature | -55...110°C | |
Manufacturer series | CPC | |
Flammability rating | UL94V-1 | |
Enclosure material | polyamide, thermoplastic | |
Body material | polyamide | |
Plating material | polyamide | |
Application - series/manufacturer | CPC | |
Body colour | black |