+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5405FE 0081000

Wire: control cable; 7x20AWG; Insulation: PVC; grey; Core: Cu; 300V


Manufacturer: BELDEN

Manufacturer part number:
5405FE 0081000
TME Symbol:
5405FE.0081000

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
7x20AWG
Wire insulation material
PVC
Insulation colour
grey
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Number of cores
7
Cable external diameter
4.8mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
FT4 UL 1666
Package contents
305m
Core diameter
20AWG
Package contents - ft
1000ft
Ground
tinned copper strand 24AWG
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...75°C
Cable application
  • alarm instalations
  • indoor
Gross weight50.6 g
Certificates
EAN code612825162254
See other products in this category: Fire Performance Cables BELDEN,
*
5405FE 0081000
0 in TME stock
Net price for quantities from 305 m - 3.88 USDGross price for quantities from 305 m - 3.88 USD
Net price for quantities from 610 m - 3.40 USDGross price for quantities from 610 m - 3.40 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.