+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | RJ45 | |
Connector | socket | |
Number of pins | 8 | |
Ethernet category | Cat 5e | |
Connector variant | shielded | |
Contact plating | gold-plated | |
Connector pinout layout | 8p8c | |
Mechanical mounting | for panel mounting, on PCBs | |
Electrical mounting | THT | |
Spatial orientation | angled | |
Body material | polyamide | |
Profile height | 13.72mm |