+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5406436-1

Connector: RJ45; socket; PIN: 8; Cat 3; with panel stop blockade

Manufacturer: TE Connectivity

Manufacturer part number:
5406436-1
TME Symbol:
5406436-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Connector variant
with panel stop blockade
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
straight
Height
16.64mm
Gross weight5.03 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
5406436-1
0 in TME stock
Net price for quantities from 1024 pcs - 2.48 USDGross price for quantities from 1024 pcs - 2.48 USD
No. of pieces (Multiplicity: 1 024)
Minimum order quantity: 1 024.
Multiplicity: 1 024.