+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5406721-2

Connector: RJ45; socket; Plating: gold-plated; PIN: 8; 8p8c; SMT

Manufacturer: TE Connectivity

Manufacturer part number:
5406721-2
TME Symbol:
5406721-2

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Contact plating
gold-plated
Number of pins
8
Connector pinout layout
8p8c
Electrical mounting
SMT
Spatial orientation
angled 90°
Connector variant
unshielded
Mechanical mounting
for panel mounting, on PCBs
Operating temperature
-40...85°C
Ethernet category
Cat 5
Gross weight2.391 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5406721-2
151 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 200 pcs - 1.19 USDGross price for quantities from 200 pcs - 1.19 USD
Net price for quantities from 400 pcs - 1.16 USDGross price for quantities from 400 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 pcs