+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5435640-5

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; Pos: 2; THT; -25÷70°C


Manufacturer: TE Connectivity

Manufacturer part number:
5435640-5
TME Symbol:
5435640-5

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-25...70°C
Terminal pitch
2.54mm
Leads
for soldering
Contacts configuration
SPST
Contact material
copper alloy
Body colour
blue
Flammability rating
UL94V-0
Illumination
none
Gross weight1.895 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
*
5435640-5
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 14 pcs - 1.86 USDGross price for quantities from 14 pcs - 1.86 USD
Net price for quantities from 28 pcs - 1.74 USDGross price for quantities from 28 pcs - 1.74 USD
Net price for quantities from 56 pcs - 1.63 USDGross price for quantities from 56 pcs - 1.63 USD
Net price for quantities from 70 pcs - 1.60 USDGross price for quantities from 70 pcs - 1.60 USD
Net price for quantities from 168 pcs - 1.51 USDGross price for quantities from 168 pcs - 1.51 USD
Packaging method by the manufacturer:Tube = 14 pcs