+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54540

Connector: RJ45; plug; data transfer; PIN: 8; Cat 6; shielded; 8p8c


Manufacturer: QOLTEC

Manufacturer part number:
54540
TME Symbol:
54540

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Connector family
data transfer
Number of pins
8
Ethernet category
Cat 6
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Gross weight34.5 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54540
46 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 5 pcs - 4.19 USDGross price for quantities from 5 pcs - 4.19 USD
Net price for quantities from 15 pcs - 3.77 USDGross price for quantities from 15 pcs - 3.77 USD
Net price for quantities from 25 pcs - 3.36 USDGross price for quantities from 25 pcs - 3.36 USD