+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54543

Connector: RJ45; plug; data transfer; PIN: 8; Cat 5e; pass through


Manufacturer: QOLTEC

Manufacturer part number:
54543
TME Symbol:
54543

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Connector family
data transfer
Number of pins
8
Ethernet category
Cat 5e
Connector variant
pass through
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Gross weight16.25 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54543
42 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.23 USDGross price for quantities from 1 pcg - 1.23 USD
Net price for quantities from 25 pcg - 1.13 USDGross price for quantities from 25 pcg - 1.13 USD
Net price for quantities from 75 pcg - 1.02 USDGross price for quantities from 75 pcg - 1.02 USD
Net price for quantities from 150 pcg - 0.92 USDGross price for quantities from 150 pcg - 0.92 USD
Net price for quantities from 250 pcg - 0.82 USDGross price for quantities from 250 pcg - 0.82 USD